
JCD0424D15 | |
|---|---|
DigiKey Part Number | 1470-1856-5-ND |
Manufacturer | |
Manufacturer Product Number | JCD0424D15 |
Description | DC DC CONVERTER +/-15V 4W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 133mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JCD0424D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.89000 | $179.89 |
| 5 | $174.46000 | $872.30 |
| 10 | $169.11600 | $1,691.16 |
| 25 | $161.88120 | $4,047.03 |
| 100 | $151.11120 | $15,111.12 |

