MFG_JAH02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAH0224S09

DigiKey Part Number
JAH0224S09-ND
Manufacturer
Manufacturer Product Number
JAH0224S09
Description
DC DC CONVERTER 9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
JAH0224S09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
63%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.