Isolated Module DC DC Converter 1 Output 15V 133mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IU1215SA

DigiKey Part Number
1470-1588-5-ND
Manufacturer
Manufacturer Product Number
IU1215SA
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
IU1215SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
133mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Control Features
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 294 View Now
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$94.63000$94.63
5$91.75200$458.76
10$88.95700$889.57
25$85.17480$2,129.37
100$79.50270$7,950.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

294In Stock
Ships from WEC