
IT4803SA | |
|---|---|
DigiKey Part Number | IT4803SA-ND |
Manufacturer | |
Manufacturer Product Number | IT4803SA |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | IT4803SA Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 9-SIP Module, 7 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.02" L x 0.36" W x 0.49" H (26.0mm x 9.2mm x 12.5mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 700mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.49000 | $184.49 |
| 5 | $178.98200 | $894.91 |
| 10 | $173.39100 | $1,733.91 |
| 25 | $166.07440 | $4,151.86 |
| 100 | $154.97610 | $15,497.61 |




