Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISV0224S12

DigiKey Part Number
1470-ISV0224S12-ND
Manufacturer
Manufacturer Product Number
ISV0224S12
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ISV0224S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$106.47000$106.47
5$103.26200$516.31
10$100.05600$1,000.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

30In Stock
Ships from WEC