
ISV0224D15 | |
|---|---|
DigiKey Part Number | 1470-ISV0224D15-ND |
Manufacturer | |
Manufacturer Product Number | ISV0224D15 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ISV0224D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.69000 | $114.69 |
| 5 | $111.23600 | $556.18 |
| 10 | $107.78400 | $1,077.84 |
| 25 | $103.26200 | $2,581.55 |
| 100 | $96.35680 | $9,635.68 |

