Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IML0215S05

DigiKey Part Number
1470-3682-ND
Manufacturer
Manufacturer Product Number
IML0215S05
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IML0215S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.91000$67.91
5$65.85400$329.27
10$63.79900$637.99
25$61.08560$1,527.14
100$57.05720$5,705.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.