IML02(5leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IML0215D09

DigiKey Part Number
1470-3688-ND
Manufacturer
Manufacturer Product Number
IML0215D09
Description
DC DC CONVERTER +/-9V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IML0215D09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-9V
Voltage - Output 3
-
Current - Output (Max)
111mA, 111mA
Power (Watts)
2 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.47" H (19.5mm x 9.8mm x 12.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$70.14000$70.14
5$67.99600$339.98
10$65.93800$659.38
25$63.13960$1,578.49
100$58.94110$5,894.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.