
IEU0205D15 | |
|---|---|
DigiKey Part Number | 1470-3589-ND |
Manufacturer | |
Manufacturer Product Number | IEU0205D15 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | IEU0205D15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 0.55" L x 0.55" W x 0.31" H (14.0mm x 14.0mm x 8.0mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.65000 | $184.65 |
| 5 | $179.14600 | $895.73 |
| 10 | $173.55600 | $1,735.56 |
| 25 | $166.15640 | $4,153.91 |
| 100 | $155.14050 | $15,514.05 |

