
ICH5048WS3V3 | |
|---|---|
DigiKey Part Number | 1470-4368-ND |
Manufacturer | |
Manufacturer Product Number | ICH5048WS3V3 |
Description | DC DC CONVERTER 3.3V 33W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH5048WS3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $680.00000 | $680.00 |
| 5 | $659.61000 | $3,298.05 |
| 10 | $639.22200 | $6,392.22 |
| 25 | $612.01160 | $15,300.29 |
| 100 | $571.23390 | $57,123.39 |









