
ICH15048S05 | |
|---|---|
DigiKey Part Number | 1470-4336-ND |
Manufacturer | |
Manufacturer Product Number | ICH15048S05 |
Description | DC DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 30A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH15048S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $996.94000 | $996.94 |
| 5 | $967.01200 | $4,835.06 |
| 10 | $937.08700 | $9,370.87 |
| 25 | $897.21880 | $22,430.47 |
| 100 | $837.44360 | $83,744.36 |









