
ICH10048WS24 | |
---|---|
DigiKey Part Number | 1470-4335-ND |
Manufacturer | |
Manufacturer Product Number | ICH10048WS24 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICH10048WS24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,152.73000 | $1,152.73 |
5 | $1,118.15200 | $5,590.76 |
10 | $1,083.57800 | $10,835.78 |
25 | $1,037.48560 | $25,937.14 |
100 | $968.33350 | $96,833.35 |