Isolated Module DC DC Converter 1 Output 5V 20A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICH10048WS05

DigiKey Part Number
1470-4333-ND
Manufacturer
Manufacturer Product Number
ICH10048WS05
Description
DC DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
ICH10048WS05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,151.26000$1,151.26
5$1,116.72600$5,583.63
10$1,082.19600$10,821.96
25$1,036.16240$25,904.06
100$967.09830$96,709.83
Manufacturers Standard Package