
EML30US12-P | |
|---|---|
DigiKey Part Number | 1470-2726-ND |
Manufacturer | |
Manufacturer Product Number | EML30US12-P |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US12-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.09000 | $369.09 |
| 5 | $357.99400 | $1,789.97 |
| 10 | $346.98100 | $3,469.81 |
| 25 | $332.21400 | $8,305.35 |
| 100 | $310.02380 | $31,002.38 |

