Similar

EML30US03-S | |
|---|---|
DigiKey Part Number | 1470-2715-ND |
Manufacturer | |
Manufacturer Product Number | EML30US03-S |
Description | AC/DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US03-S Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 72% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 6 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM-30-3.3ST | MEAN WELL USA Inc. | 0 | 1866-3467-ND | $162.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $477.32388 | $38,185.91 |


