


EML15US36-T | |
|---|---|
DigiKey Part Number | 1470-2632-ND |
Manufacturer | |
Manufacturer Product Number | EML15US36-T |
Description | AC/DC CONVERTER 36V 15W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML15US36-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 420 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.69000 | $278.69 |
| 5 | $270.37200 | $1,351.86 |
| 10 | $261.96900 | $2,619.69 |
| 25 | $250.79240 | $6,269.81 |
| 100 | $234.06740 | $23,406.74 |

