
ECL10US48-T | |
|---|---|
DigiKey Part Number | 1470-1159-ND |
Manufacturer | |
Manufacturer Product Number | ECL10US48-T |
Description | AC/DC CONVERTER 48V 10W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECL10US48-T Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 210 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.10000 | $225.10 |
| 5 | $218.36400 | $1,091.82 |
| 10 | $211.62100 | $2,116.21 |
| 25 | $202.57760 | $5,064.44 |
| 100 | $189.09530 | $18,909.53 |



