ECH450PSxx-EF_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH450PS15-EF

DigiKey Part Number
1470-ECH450PS15-EF-ND
Manufacturer
Manufacturer Product Number
ECH450PS15-EF
Description
AC/DC CONVERTER 15V 249W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECH450PS15-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
16.6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
95%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,603.68000$1,603.68
5$1,555.61800$7,778.09
10$1,507.45200$15,074.52
25$1,443.32320$36,083.08
100$1,347.09110$134,709.11
Manufacturers Standard Package

Other Suppliers on DigiKey

2In Stock
Ships from WEC