ECE60USxx-SD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE60US03-SD

DigiKey Part Number
1470-2704-ND
Manufacturer
Manufacturer Product Number
ECE60US03-SD
Description
AC/DC DIN RAIL SUPPLY 3.3V 33W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
10A
Power (Watts)
33W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
79%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
4.45" L x 1.57" W x 1.12" H (113.0mm x 40.0mm x 28.5mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$881.89000$881.89
5$855.47000$4,277.35
10$828.96200$8,289.62
25$793.72960$19,843.24
100$740.79850$74,079.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.