DTE40 Series_DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTE4024S12-D

DigiKey Part Number
DTE4024S12-D-ND
Manufacturer
Manufacturer Product Number
DTE4024S12-D
Description
DC/DC DIN RAIL SUPPLY 12V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.33A
Power (Watts)
40W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm)
Approval Agency
CB, CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$671.65000$671.65
5$651.48000$3,257.40
10$631.31200$6,313.12
25$604.47920$15,111.98
100$564.22370$56,422.37
Manufacturers Standard Package