


C02N | |
|---|---|
DigiKey Part Number | 1470-3240-ND |
Manufacturer | |
Manufacturer Product Number | C02N |
Description | DC DC CONVERTER -200V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -200V 5mA 11.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | C02N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.40" L x 1.11" W x 0.50" H (35.6mm x 28.2mm x 12.7mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,969.46000 | $1,969.46 |
| 5 | $1,939.94600 | $9,699.73 |
| 10 | $1,910.34800 | $19,103.48 |
| 25 | $1,609.77640 | $40,244.41 |
| 100 | $1,558.39520 | $155,839.52 |



