ALM85US19C2-8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $276.24000
Datasheet
19V 85 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALM85US19C2-8

DigiKey Part Number
1470-4049-ND
Manufacturer
Manufacturer Product Number
ALM85US19C2-8
Description
AC/DC DESKTOP ADAPTER 19V 85W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
19V 85 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ALM85US19C2-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.47A
Power (Watts)
85 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
35.4" (0.9m)
Input Connector
IEC 320-C8
Size / Dimension
5.31" L x 2.44" W x 1.46" H (135.0mm x 62.0mm x 37.0mm)
Approval Agency
CE
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$583.15000$583.15
Manufacturers Standard Package