
ACM24US48 | |
|---|---|
DigiKey Part Number | 1470-4114-ND |
Manufacturer | |
Manufacturer Product Number | ACM24US48 |
Description | AC/DC WALL MOUNT ADAPTER 48V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 70.9" (1.80m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 3.46" L x 1.18" W x 2.24" H (87.9mm x 30.0mm x 56.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, TUV, UL |
Voltage - Output 48V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 500mA | Weight 0.35 lb (160 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $122.17207 | $122,172.07 |






