ACM12US18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
18V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM12US18

DigiKey Part Number
1470-4400-ND
Manufacturer
Manufacturer Product Number
ACM12US18
Description
AC/DC WALL MOUNT ADAPTER 18V 12W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
ACM12US18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
666mA
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-5°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$100.63174$100,631.74