XCore XUF Microcontroller IC 32-Bit 8-Core 500MIPs 1MB (1M x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCore XUF Microcontroller IC 32-Bit 8-Core 500MIPs 1MB (1M x 8) FLASH 64-TQFP (10x10)
XU208-128-TQ64-C10

XUF208-128-TQ64-C10A

DigiKey Part Number
880-XUF208-128-TQ64-C10A-ND
Manufacturer
Manufacturer Product Number
XUF208-128-TQ64-C10A
Description
IC MCU 32BIT 1MB FLASH 64TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCore XUF Microcontroller IC 32-Bit 8-Core 500MIPs 1MB (1M x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
0.95V ~ 3.6V
Part Status
Active
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
XCore
Mounting Type
Surface Mount
Core Size
Supplier Device Package
64-TQFP (10x10)
Speed
500MIPs
Package / Case
64-TQFP Exposed Pad
Connectivity
USB
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$134.91000$134.91
10$111.91900$1,119.19
25$104.65000$2,616.25
160$93.50469$14,960.75
320$90.45603$28,945.93
640$87.91636$56,266.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.