
XL-6028RGBW-WS2812B | |
|---|---|
DigiKey Part Number | 5962-XL-6028RGBW-WS2812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-6028RGBW-WS2812B |
Description | SMD-4P,6028 RGB LED(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 5.5V Red, 5.5V Green, 5.5V Blue 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 5.5V Red, 5.5V Green, 5.5V Blue | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm Red, 525nm Green, 470nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 2.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22344 | $2,446.88 |
| 4,000 | $1.16229 | $4,649.16 |
| 6,000 | $1.10419 | $6,625.14 |
| 8,000 | $1.04891 | $8,391.28 |
| 10,000 | $0.99652 | $9,965.20 |




