New Product
XL-5730WWC-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-5730WWC-05

DigiKey Part Number
5962-XL-5730WWC-05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-5730WWC-05
Description
TOP LED 5730 WARM WHITE SMD
Customer Reference
Detailed Description
LED Lighting - White, Warm 3250K (3000K ~ 3500K) 3.1V 150mA 120° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3250K (3000K ~ 3500K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
60lm (55lm ~ 65lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
70
Current - Max
150mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
2-SMD
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.041" (1.03mm)
Thermal Resistance of Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $1,173.00 or more for products shipped by XINGLIGHT
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29325$1,173.00
8,000$0.27855$2,228.40
12,000$0.26463$3,175.56
16,000$0.25141$4,022.56
20,000$0.23882$4,776.40