New Product
XL-3528UVA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3528UVA

DigiKey Part Number
5962-XL-3528UVATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3528UVA
Description
TOP LED 3528 UVA SMD
Customer Reference
Detailed Description
Purple 400nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Grade
-
Qualification
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
2.15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $1,176.00 or more for products shipped by XINGLIGHT
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39200$784.00
4,000$0.37240$1,489.60
6,000$0.35382$2,122.92
8,000$0.33610$2,688.80
10,000$0.31932$3,193.20