
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.055" W (2.00mm x 1.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.22188 | $3,665.64 |
6,000 | $1.16080 | $6,964.80 |
9,000 | $1.10278 | $9,925.02 |
12,000 | $1.04757 | $12,570.84 |
15,000 | $0.99525 | $14,928.75 |