New Product
XL-304UWC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-304UWC

DigiKey Part Number
5962-XL-304UWC-ND
Manufacturer
Manufacturer Product Number
XL-304UWC
Description
DIP LED 3MM WHITE T/H
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $1,173.00 or more for products shipped by XINGLIGHT
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,000$0.31765$317.65
2,000$0.30178$603.56
3,000$0.28668$860.04
4,000$0.27237$1,089.48
5,000$0.25876$1,293.80