New Product
XL-2835UVA-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2835UVA-02

DigiKey Part Number
5962-XL-2835UVA-02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2835UVA-02
Description
TOP LED 2835 UVA SMD 0.2W
Customer Reference
Detailed Description
Purple 400nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
60mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
-
Size / Dimension
3.30mm L x 2.80mm W
Height (Max)
0.89mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $1,176.00 or more for products shipped by XINGLIGHT
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39200$1,568.00
8,000$0.37240$2,979.20
12,000$0.35382$4,245.84
16,000$0.33610$5,377.60
20,000$0.31932$6,386.40