
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.30mm L x 2.80mm W | |
Height (Max) | 1.04mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39100 | $1,564.00 |
8,000 | $0.37145 | $2,971.60 |
12,000 | $0.35292 | $4,235.04 |
16,000 | $0.33524 | $5,363.84 |
20,000 | $0.31851 | $6,370.20 |