
XL-2520HIRC/TR10 | |
---|---|
DigiKey Part Number | 5962-XL-2520HIRC/TR10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2520HIRC/TR10 |
Description | 850NM SMD,2520 IR LED EMITTERS |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (830nm ~ 870nm) 1.5V 35mA 8mW/sr @ 35mA 20° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 35mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 35mA | |
Wavelength | 850nm (830nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.86200 | $1,862.00 |
2,000 | $1.76886 | $3,537.72 |
3,000 | $1.68043 | $5,041.29 |
4,000 | $1.59646 | $6,385.84 |
5,000 | $1.51665 | $7,583.25 |