Pressure Pump Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P200-BF5V

DigiKey Part Number
4454-P200-BF5V-ND
Manufacturer
Manufacturer Product Number
P200-BF5V
Description
ADJUSTABLE PRESSURE MICROPUMP
Customer Reference
Detailed Description
Pressure Pump Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xavitech
Series
-
Packaging
Bulk
Part Status
Active
Type
Pressure Pump
Operating Pressure
5 PSI (350 mbar)
Fluid Type
Air, Inert Gas
Connection Method
-
Mounting Type
Chassis Mount
Features
Supply Voltage 5VDC
Operating Temperature
-0°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Xavitech Micropumps AB
A separate $618.57 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.