
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xavitech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Pump | |
Operating Pressure | 5 PSI (350 mbar) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 24VDC | |
Operating Temperature | -0°C ~ 55°C |

