


SMAJ78A | |
|---|---|
DigiKey Part Number | 732-SMAJ78ATR-ND - Tape & Reel (TR) 732-SMAJ78ACT-ND - Cut Tape (CT) 732-SMAJ78ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ78A |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ78A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V (Max) | |
Voltage - Breakdown (Min) | 91.25V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.21200 | $22.12 |
| 100 | $1.98140 | $198.14 |
| 500 | $1.72652 | $863.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.47165 | $1,471.65 |

