



S98979 | |
|---|---|
DigiKey Part Number | 2101-S98979-ND |
Manufacturer | |
Manufacturer Product Number | S98979 |
Description | POWERPLUS HIGH CURRENT TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Pin Shank Terminal M8 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S98979 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M8 | |
Termination | Press-Fit | |
Current Rating (Amps) | 360 A | |
Number of Pins | 20 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $30.28000 | $302.80 |
| 25 | $28.38080 | $709.52 |
| 50 | $27.02400 | $1,351.20 |
| 100 | $25.73330 | $2,573.33 |
| 250 | $24.12156 | $6,030.39 |
| 500 | $22.97070 | $11,485.35 |
| 1,000 | $21.87486 | $21,874.86 |
| 2,500 | $20.50682 | $51,267.05 |











