



LF990305 | |
|---|---|
DigiKey Part Number | 2101-LF990305-ND |
Manufacturer | |
Manufacturer Product Number | LF990305 |
Description | POWERELEMENT LF POWERTWO PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Shank Terminal M5 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF990305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Shank Terminal | |
Screw Size | M5 | |
Termination | Press-Fit | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.50000 | $67.50 |
| 10 | $57.34500 | $573.45 |
| 25 | $53.75200 | $1,343.80 |
| 50 | $51.18540 | $2,559.27 |
| 100 | $48.74120 | $4,874.12 |
| 250 | $45.69084 | $11,422.71 |
| 500 | $43.51146 | $21,755.73 |
| 1,000 | $41.43669 | $41,436.69 |

