



LA99763 | |
|---|---|
DigiKey Part Number | 2101-LA99763TR-ND - Tape & Reel (TR) 2101-LA99763CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LA99763 |
Description | POWERBASKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LA99763 Models |
Category | Length - Overall 0.362" (9.20mm) |
Manufacturer Würth Elektronik | Pin Hole Diameter 0.091" (2.30mm) |
Series | Socket Depth 0.340" (8.64mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Tail Type No Tail | Operating Temperature -40°C ~ 150°C |
Termination Surface Mount | Board Thickness 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $20.06000 | $200.60 |
| 25 | $18.80080 | $470.02 |
| 50 | $17.90140 | $895.07 |
| 100 | $17.04730 | $1,704.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $15.45785 | $6,183.14 |
| 800 | $14.72029 | $11,776.23 |
| 1,200 | $14.30534 | $17,166.41 |
| 2,000 | $13.79930 | $27,598.60 |
| 2,800 | $13.47580 | $37,732.24 |
| 4,000 | $13.14133 | $52,565.32 |





