



LA99600 | |
|---|---|
DigiKey Part Number | 2101-LA99600TR-ND - Tape & Reel (TR) 2101-LA99600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LA99600 |
Description | POWERBASKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LA99600 Models |
Category | Length - Overall 0.443" (11.25mm) |
Manufacturer Würth Elektronik | Pin Hole Diameter 0.260" (6.60mm) |
Series | Socket Depth 0.375" (9.53mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Tail Type No Tail | Operating Temperature -40°C ~ 150°C |
Termination Surface Mount | Board Thickness 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.04000 | $28.04 |
| 10 | $23.81800 | $238.18 |
| 25 | $22.32640 | $558.16 |
| 50 | $21.26080 | $1,063.04 |
| 100 | $20.24460 | $2,024.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $19.08891 | $4,390.45 |
| 460 | $18.17791 | $8,361.84 |
| 690 | $17.66538 | $12,189.11 |
| 1,150 | $17.04038 | $19,596.44 |
| 1,610 | $16.64083 | $26,791.74 |
| 2,300 | $16.22774 | $37,323.80 |


