



K902364 | |
|---|---|
DigiKey Part Number | 2101-K902364-ND |
Manufacturer | |
Manufacturer Product Number | K902364 |
Description | POWERELEMENT LF POWERBASKET PRES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | K902364 Models |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Würth Elektronik | Pin Hole Diameter 0.193" (4.90mm) |
Series | Socket Depth 0.138" (3.51mm) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Tail Type No Tail | Operating Temperature -40°C ~ 150°C |
Termination Press-Fit | Board Thickness 0.063" ~ 0.126" (1.60mm ~ 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.96000 | $39.96 |
| 10 | $33.94700 | $339.47 |
| 25 | $31.82040 | $795.51 |
| 50 | $30.30120 | $1,515.06 |
| 100 | $28.85420 | $2,885.42 |
| 250 | $27.04776 | $6,761.94 |
| 500 | $25.75730 | $12,878.65 |
| 1,000 | $24.52876 | $24,528.76 |
| 2,500 | $22.99478 | $57,486.95 |









