
97791003211 | |
|---|---|
DigiKey Part Number | 732-13711-ND |
Manufacturer | |
Manufacturer Product Number | 97791003211 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 97791003211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.36000 | $23.60 |
| 50 | $2.10480 | $105.24 |
| 100 | $1.84980 | $184.98 |
| 500 | $1.71830 | $859.15 |
| 1,000 | $1.59497 | $1,594.97 |










