




9775031360R | |
|---|---|
DigiKey Part Number | 732-10911-2-ND - Tape & Reel (TR) 732-10911-1-ND - Cut Tape (CT) 732-10911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775031360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775031360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.162" (4.11mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $8.09800 | $80.98 |
| 50 | $7.52260 | $376.13 |
| 100 | $6.65940 | $665.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $6.65941 | $4,661.59 |
| 1,400 | $5.77971 | $8,091.59 |










