




9774090951R | |
|---|---|
DigiKey Part Number | 732-7115-2-ND - Tape & Reel (TR) 732-7115-1-ND - Cut Tape (CT) 732-7115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774090951R |
Description | ROUND SPACER STEEL 9MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774090951R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $7.98700 | $79.87 |
| 50 | $6.91840 | $345.92 |
| 100 | $6.42890 | $642.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.78600 | $1,735.80 |
| 600 | $4.64790 | $2,788.74 |



