



9774050951R | |
|---|---|
DigiKey Part Number | 732-7098-2-ND - Tape & Reel (TR) 732-7098-1-ND - Cut Tape (CT) 732-7098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774050951R |
Description | ROUND SPACER STEEL 5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774050951R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.252" (6.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $8.04900 | $80.49 |
| 50 | $6.97180 | $348.59 |
| 100 | $6.47850 | $647.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $6.47853 | $2,915.34 |
| 900 | $5.20421 | $4,683.79 |









