
9774010982R | |
|---|---|
DigiKey Part Number | 732-9774010982RTR-ND - Tape & Reel (TR) 732-9774010982RCT-ND - Cut Tape (CT) 732-9774010982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774010982R |
Description | ROUND SPACER STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774010982R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.323" (8.20mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.094" (2.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $10.77800 | $107.78 |
| 50 | $10.02200 | $501.10 |
| 100 | $9.26560 | $926.56 |
| 500 | $8.13106 | $4,065.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.37469 | $11,062.03 |


