Round Standoff Threaded Steel 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774010633R

DigiKey Part Number
732-13687-2-ND - Tape & Reel (TR)
732-13687-1-ND - Cut Tape (CT)
732-13687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774010633R
Description
ROUND STANDOFF STEEL 1MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded Steel 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774010633R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
-
Diameter - Inside
-
Diameter - Outside
0.130" (3.30mm)
Between Board Height
0.039" (1.00mm)
Features
-
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$7.68700$76.87
50$6.84860$342.43
100$6.00990$600.99
500$5.59062$2,795.31
1,000$5.17132$5,171.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400$4.89179$16,632.09
Manufacturers Standard Package