
9771150360R | |
|---|---|
DigiKey Part Number | 732-5269-2-ND - Tape & Reel (TR) 732-5269-1-ND - Cut Tape (CT) 732-5269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9771150360R |
Description | ROUND STANDOFF M3X0.5 STEEL 15MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9771150360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.591" (15.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.827" (21.00mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 10 | $14.52700 | $145.27 |
| 50 | $13.25300 | $662.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $9.42187 | $1,413.28 |




