
971190324 | |
---|---|
DigiKey Part Number | 732-12948-ND |
Manufacturer | |
Manufacturer Product Number | 971190324 |
Description | HEX STANDOFF M3 BRASS 19MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.748" (19.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $8.80200 | $88.02 |
50 | $7.84160 | $392.08 |
100 | $6.88000 | $688.00 |
300 | $6.39227 | $1,917.68 |
750 | $6.07449 | $4,555.87 |