WA-SBRIE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971160354

DigiKey Part Number
732-12942-ND
Manufacturer
Manufacturer Product Number
971160354
Description
HEX STANDOFF M3 BRASS 16MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.630" (16.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.630" (16.00mm)
Length - Overall
0.945" (24.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,048
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.93000$6.93
10$6.58400$65.84
50$5.86760$293.38
100$5.14720$514.72
500$4.78740$2,393.70
1,500$4.54510$6,817.65
Manufacturers Standard Package